RS PRO Square Tool Bit HSS, 6 in M42
- RS Stock No.:
- 5228001
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
| RS stock number | 5228001 |
| Product description | RS PRO Square Tool Bit HSS, 6 in M42 |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Cobalt Lathe Tool Steel (M42 Capitol Super)
High speed steel alloyed with 9.7% molybdenum and 8.3% cobalt
Higher performance than standard HSS tool steel
Ideal for machining abrasive materials or material which tends to work harden
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Overall Length | 6 in |
| Type | Square Tool Bit |
| Thickness | 1/2 in |
| Rake Angle | 22 ° |
| Grade | M42 |
| Lathe Part | Lathe Tool Bit |
| Material | HSS |