RS PRO Needle File Set

RS Stock No.:
3814846
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
RS stock number 3814846
Product description RS PRO Needle File Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO 5 Piece Diamond Needle File Set

From RS PRO, this 5 piece diamond needle file set is ideal for precision work. With a variety of profiles included, this high-quality set allows for detailed shaping and smoothing of metal, wood or even stone. As the files are electroplated with D126 medium diamond grit, they are suitable for materials that other needle files may not be. For example, they are able to used with tungsten carbide, 40 HRC and above hardened steel, and gold.

The 5 unique pieces allow versatility for almost any application where fine amounts of material need to be removed from a workpiece or material. Whether you are a professional or a hobbyist, this collection of diamond files has everything you need.

Kit Contains

This high-quality diamond file set includes the following profiles;

• Round
• Half-Round
• Square
• Three Square
• Flat or Warding

Features and Benefits

• 5 various shaped Swiss pattern needle files
• D126 Medium Diamond Grit
• Durable and easy to use
• Perfect for small and delicate applications
• Used in deburring, hard metals, tile and ceramics, solder removal

Applications

Diamond files are very versatile and can be employed wherever the deburring and shaping of materials. They are designed for precision and accuracy. Unlike regular files, diamond files can cut in all directions, ensuring greater control and further ability to file in confined places. This is particularly useful for round file shapes, as they can cut in 360 degrees. Diamond files also ensure a better finish and in some cases a faster cut than steel files. They can typically be found in;

• Jewellery making
• Ceramic tile shaping
• Glasswork
• Tool sharpening

File Care

Unlike steel needle files, diamond files are capable of filing and cutting on the forward and backward stroke, and so are less likely to be worn by employing a sawing action. These files can be cleaned of dust and debris with the careful application of a dry toothbrush.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 5
File Type Needle File Set
Checking stock...
IDR
4,755,817.49
Out of stock
Price Set
Unit(s)Per Unit(IDR)
14,755,817.49
*price per unit indicative
"RS PRO Needle File Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda