RS PRO 103mm File Handle

RS Stock No.:
1611504
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1611504
Product description RS PRO 103mm File Handle
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
RS stock number 1611504
Product description RS PRO 103mm File Handle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO File Handles

The soft grip file handle range from our trusted and reliable own brand RS PRO offers a variety of ergonomic interchangeable handles for use with files, saws and rasps. RS PRO file handles are made with a durable PP (polypropylene) and TPE (thermoplastic elastomers) ensuring an ergonomic grip with maintained control. RS PRO handles attached to a file ensure that filing tasks can be carried out efficiently and comfortably, with maintained control. Our RS PRO handles also feature a hanging hole, allowing you to store them safely.

Features and Benefits

• Made with durable PP and TPE material
• Interchangeable with various files
• Provides excellent comfort and control
• Hanging hole for easy storage

Common applications

File handles can be attached to a variety of files to carry out a number of tasks such as deburring steel or shaping wooden and plastic materials. Handles can be attached to suit a variety of applications such as
• Woodwork
• Metalwork
• Industrial
• DIY

What are the handles made with?

RS PRO handles are made with a combination of lightweight and durable PP and TPE. The plastic ensures a lightweight and tough wearing handle with shock resistant properties, whilst the rubber helps to provide ergonomic grip and comfort.

What files can be attached?

Our RS PRO versatile file handles can be used with a variety of hand tools such as:

• Flat files
• Tapered Hand files
• Half-round files
• Round files
• Square files
• Three square files
• Rasps
• Saws
• Needle file

What sizes are available?

RS PRO file handles are available in a variety of sizes to accommodate a range of file and tool sizes. (See datasheet for specific files)

1611502 - Supports 150 mm files
1611503 - Supports 150 mm and 200 mm files
1611504 - Supports 200 mm, 250 mm, 300 mm files
1611505 - Supports 150 mm - 300 mm files

How to attach a file

The majority of files can be attached to the handle by simply pushing them into the opening at the end, allowing you to quickly and efficiently change between files.

What materials are available?

RS PRO file handles are all made with durable PP and TPE materials ensuring a lightweight and ergonomic handle for use with a number of files. However, file handles can also be made of wood.


Specifications

Attribute Value
Brand RS PRO
File Type File Handle
Length 103 mm
Checking stock...
IDR
69,437.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
169,437.18
*price per unit indicative
"RS PRO 103mm File Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda