Bahco 150mm, Second Cut, Round Engineers File

RS Stock No.:
2390074
Mfr. Prt No.:
1-230-06-2-2
Brand:
Bahco
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
RS stock number 2390074
Product description Bahco 150mm, Second Cut, Round Engineers File
Manufacturer / Brand Bahco
Manufacturer part number 1-230-06-2-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PT


Product Details

Round, Type 230

All Bahco files are manufactured from the highest grade alloy steels to British standard BS498 and ISO standards and fitted with Bahco Ergo file handles.

Note

239-0074 is 6 mm (0.236 in) in diameter
239-0052 is 8 mm (0.314 in) in diameter
239-0046 is 10 mm (0.393 in) in diameter
239-0210 is 12 mm (0.472 in) in diameter

Double cut surfaces, ideal for large fillets and concave surfaces


Specifications

Attribute Value
Brand Bahco
Shape Round
Cut Type Second Cut
Length 150 mm
File Type Engineers File
Checking stock...
IDR
256,665.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1256,665.83
*price per unit indicative
"Bahco 150mm, Second Cut, Round Engineers File" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda