RS PRO 300mm, Second Cut, Round Engineers File With Soft-Grip Handle

RS Stock No.:
1611483
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1611483
Product description RS PRO 300mm, Second Cut, Round Engineers File With Soft-Grip Handle
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
RS stock number 1611483
Product description RS PRO 300mm, Second Cut, Round Engineers File With Soft-Grip Handle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS Pro Round Files With Handle

The round file range from our trusted and reliable own brand RS PRO offers a variety of durable round file hand tools made with high carbon content steel and a durable soft-grip handle. Round files are ideal for filing and deburring concave surfaces and smoothing circular holes due to their slimline shape. The RS PRO round file range features second cut coarseness to allow for deburring of materials quickly and efficiently.

Features and Benefits

• Made with durable high carbon content steel
• Tapered edge to work with more intricate designs and enlarge holes
• Second cut for deburring efficiently
• Available in a range of sizes
• Can be used with a range of materials
• Ergonomic soft-grip handle for comfort and control

Common applications

RS PRO round files are ideal for enlarging holes and deburring concave surfaces. They can be used with a variety of materials such as wood and metal and can be used in a range of applications such as:

• Jewellery making
• Woodwork
• Metalwork
• Industrial

What is a round file?

A round file is a type of hand tool designed to smooth and deburr a range of materials and enlarge holes. Round files are ideal for working with jewellery and woodwork as the slimline design allows you to finish intricate details.

Difference between a round file and half round file?

Both a round file and half round file are ideal for deburring semi circles and concave surfaces, however, due to the slimline and tapered design of a round file, circles can be enlarged and smoothed.

What is the coarseness of the file?

RS PRO round files feature a second cut coarseness that allows for quick and efficient deburring and removal of material.

How to maintain your file

In order to ensure your files remain sharp and work to their full potential, it is essential to regularly clean and maintain them. A file card or wire brush are recommended as they can remove debris and build up between the teeth of a file efficiently, without damaging them.

Other sizes available:

6 inch - 1611480
8 inch - 1611481
10 inch - 1611482
12 inch - 1611483


Specifications

Attribute Value
Brand RS PRO
File Type Engineers File
Shape Round
Cut Type Second Cut
Handle Included Yes
Length 300 mm
Checking stock...
IDR
338,375.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1338,375.14
*price per unit indicative
"RS PRO 300mm, Second Cut, Round Engineers File With Soft-Grip Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda