Phoenix Contact Connector

RS Stock No.:
6528239
Mfr. Prt No.:
1521588
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6528239
Product description Phoenix Contact Connector
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1521588
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
RS stock number 6528239
Product description Phoenix Contact Connector
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1521588

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

M12 SPEEDCON plugs

Phoenix Contact brings you a high quality and very easy to use universal M12 straight plug. This plug features Phoenix's SPEEDCON fast locking system and comes standard with a IP67 rating, allowing for fast deployment and a dust-tight, waterproof connection. The 1521575 is an A-coded plug and has an IDC (Insulation displacement connection) built in the connector for an effortless and tool-less job.

Features and Benefits:

  • Brilliant use in field deployment for a quick, tool-less install

  • SPEEDCON fast locking system

  • IP67 rating – Dustight & waterproof (protected from powerful sprays and submersion)

  • Operation temperature of -25°C up to +80°C

Applications:

  • Sensor & actuator connecting

Accessories:


Specifications

Attribute Value
Brand Phoenix Contact
Connector A M12 4-Pin
Checking stock...
IDR
187,543.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1187,543.32
*price per unit indicative
"Phoenix Contact Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products