RS PRO 150mm, Second Cut, Half Round Engineers File With Soft-Grip Handle

RS Stock No.:
1611476
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1611476
Product description RS PRO 150mm, Second Cut, Half Round Engineers File With Soft-Grip Handle
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
RS stock number 1611476
Product description RS PRO 150mm, Second Cut, Half Round Engineers File With Soft-Grip Handle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS Pro Half Round Files

The second cut half round engineers file from our trusted and reliable own brand RS PRO features a selection of durable and reliable hand files made from highly durable carbon steel, suitable for use with materials such as metal and wood. RS PRO half round files feature a combination of a flat side and a rounded side, allowing you to smooth out either the inside of a circular hole or a flat surface. The RS PRO range of second cut half round files features an ergonomic handle that allows you to maintain control and comfort at all times.

Features and benefits

• Made with durable carbon steel
• Combination of a flat side and rounded
• Ergonomic handle for maintained control and comfort
• Can be used with a variety of materials
• Hanging hole for easy storage
• Second cut type teeth for quick and efficient removal of moderate excess material
• Suitable for a range of filing tasks such as deburring, smoothing and shaping

Common applications

Half round second cut files are ideal for use on concave, convex and flat surfaces and are used in a variety of applications such as:
• Welding
• Woodworking
• Industrial
• Automotive
• Metalwork

What is a half round file?

A half round file is a type of hand tool used for deburring, smoothing and shaping a range of materials such as metal and wood. The combination of a flat side and rounded side means that the half round file is ideal for use on concave, convex and flat surfaces making it a very versatile tool.

What is second cut?

Second cut (also called double cut), refers to the coarseness grade of the cut. A second cut file features two sets of lines that create a cross type pattern, forming the teeth of the file. A second cut features medium weight teeth and is ideal for removing a moderate amount of stock quickly. There is also bastard cut that features coarse teeth and single cut that features fine teeth.

What is the correct technique to use?

Like many of types of files, half-round files are designed to be used with a forward or push stroke, using steady, even and long strokes. Filing too quickly and aggressively can damage the material you're working with.


Specifications

Attribute Value
Brand RS PRO
File Type Engineers File
Shape Half Round
Cut Type Second Cut
Handle Included Yes
Length 150 mm
Checking stock...
IDR
268,937.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1268,937.96
*price per unit indicative
"RS PRO 150mm, Second Cut, Half Round Engineers File With Soft-Grip Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda