RS PRO 1.5mm Pitch M10 HSS piece Die Nut

RS Stock No.:
0424213
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
RS stock number 0424213
Product description RS PRO 1.5mm Pitch M10 HSS piece Die Nut
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 1
Thread Size M10
Pitch 1.5 mm
Diameter Across Flats 0.92 in
Thickness 0.375 in
Material HSS
Checking stock...
IDR
183,137.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1183,137.94
*price per unit indicative
"RS PRO 1.5mm Pitch M10 HSS piece Die Nut" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda