RS PRO 12 Piece Die Set

RS Stock No.:
3643723
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
RS stock number 3643723
Product description RS PRO 12 Piece Die Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS PRO 19 Piece Die Set with Guides M3 - M12

Introducing the 19 piece die set with guides from RS PRO, a powerful and versatile die set ideal for threading various materials such a steel. This lightweight yet durable die set features 7 HSS (high speed steel) dies in various sizes with guides to accompany each size, ensuring clean and precise threading. This set also features 5 die cast holders in various sizes, offering a handy kit that can be used in a workshop or construction site. This high quality die set is suitable for thread sizes ranging from M3 to M12 to accommodate for a range of applications. The set is supplied with a durable metal case, ensuring maximum protection when not in use.

Features and benefits

• High quality and durable kit
• 7 dies including M3, M4, M5, M6, M8, M10 and M12
• 7 guides for precise threading (1 for each size die)
• 5 die cast die holders in various sizes
• DIN standard
• Supplied in durable steel case for excellent protection

Application

Die sets are a type of hand tool designed for cutting thread in a range of materials such as steel. Die sets feature die heads in various sizes to accommodate a range of applications, with many offering additional extras such as blocking vices and reducers to stabilise the threading process. Die sets are often used in conjunction with tap sets and tap wrenches to create a clean and secure thread fitting. Die sets are commonly used in applications such as:

• Electrical servicing
• Automotive
• Plumbing

FAQs

What thread range is this suitable for?

This die set is suitable for thread sizes ranging from M3 to M12.

Are die heads included?

Yes, this die set includes 7 die heads in various sizes including:
M3, M4, M5, M6, M8, M10 and M12, with a guide to accompany each one.

How to use a die set

With a hand held die set, select the required die head and secure it in to the die cast. Once securely in place simply place the die set onto the material to be threaded and gently rotate. As it rotates, the die will begin to cut a thread into the material. It is recommended to back the die off half a turn to remove debris after every two full turns.

Should I lubricate the die set?

It is recommended that lubrication is regularly applied to the die set when in use, to allow for friction free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What is the difference between a tap and die?

A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel to allow a fitting to be screwed on and attached, this is called threading.


Specifications

Attribute Value
Brand RS PRO
Minimum Die Size M3
Number of Pieces 12
Maximum Die Size M12
Minimum Tap Size M3
Set Contents Blank
Maximum Tap Size M12
Checking stock...
IDR
2,346,703.97
Out of stock
Price Set
Unit(s)Per Unit(IDR)
12,346,703.97
*price per unit indicative
"RS PRO 12 Piece Die Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda