RS PRO Left Hand Thread Thread Die, M8 x 1.25mm Pitch, 33.33mm od
- RS Stock No.:
- 6680769
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
| RS stock number | 6680769 |
| Product description | RS PRO Left Hand Thread Thread Die, M8 x 1.25mm Pitch, 33.33mm od |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Metric Dies, Left Hand Thread
High quality, high speed steel
Metric coarse series thread
Polypropylene storage case
M3 - M6 sizes are 13/16 in (20mm) diameter
M8 - M12 sizes are 1 5/16 in (33mm) diameter
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Outside Diameter | 33.33 mm |
| Left Hand Thread | Yes |
| Thread Size | M8 |
| Pitch | 1.25 mm |
| Thickness | 11.11 mm |
| Material | HSS |