Wera 9 Piece L Shape Long arm Torx Key Set
- RS Stock No.:
- 8757978
- Mfr. Prt No.:
- 073599
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8757978 |
| Product description | Wera 9 Piece L Shape Long arm Torx Key Set |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 073599 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera 9-Piece 967/9 TX BO 1 Multicolour SB L-Key Torx Key Set for Tamper-Proof Torx Screws.
From Wera this is the TX BO 1 Multicolour SB L-Key, 9-piece Torx, high quality Key Set for use with tamper-proof Torx screws, plus, has a ballpoint on the long arm ensures reliable working with difficult installations. The L-Keys are all colour coded with a thermoplastic sleeve (SPKL) that covers the BlackLaser surface of the key set. Colour coding is the Wera recognizable tool finder, enabling you to quickly and easily identify the correct sized tool required, plus, the keys finish provides amazing resistance to corrosion and ensuring a long life for the key set. To complete the TX BO 1 Torx key set it is supplied with a hard-wearing clip fastener which allows easy and quick removal of a tool whilst keeping your complete key set safely and securely.
Features & Benefits.
- 9-Piece, 967/9 TX BO 1 L-Key set.
- Ball point in the long key set arm.
- For use with Tamper-proof Torx screws.
- Safe and secure screw grip provided.
- Colour coded for easy size recognition (Take it Easy Tool Finder).
- All L-Keys have a BlackLaser finish with the thermoplastic, different coloured sleeves.
- Each key is laser engraved with the size (water resistant marking).
- Comfortable to hold, grip and use, (even in low temperature and wet situations).
- Excellent performance in tight and limited space areas.
- Corrosion resistant, long service life.
- Hard wearing clip fastener tool organiser for safe and secure storage.
- Weight 245 g.
- Dimension of the key set 150 x 80 x30 mm.
What is TORX with Borehole – BO?
- Torx tools with a borehole prevent the unauthorised unscrewing of any safety screw.
- The screws have a pin that will fit into the drive profile so that standard Torx tools will not work.
- The pin fits into the borehole pf Torx BO tools and then allows you to unscrew a safety screw.
What’s Included in the 9-Piece TX BO 1 Torx L-Key Set.
- 1 x TX 8 x 76mm.
- 1 x TX 9 x 79 mm.
- 1 x TX 10 x 85 mm.
- 1 x TX 15 x 90 mm.
- 1 x TX 20 x 96 mm.
- 1 x TX 25 x 104 mm.
- 1 x TX 27 x 112 mm.
- 1 x TX 30 x 122 mm.
- 1 x TX 40 x 135 mm.
- 1 x Clip fastener, tool organiser (also sizes inscribed on the clip).
Applications.
- Assembly.
- Disassembly.
- Borehole safety use.
- Ball-end for difficult installations.
Wera Torx Keys Sets Available.
- Stock number 8757978, 9-Piece set, Colour coded, TX 9 to TX 27.
- Stock number 6115906, 9-Piece set, Steel, T8 to T40.
- Stock number 6115988, 9-Piece set, Steel, T8 to T40.
- Stock number 1271259, 9-Piece set, Ball ended, TX 8 to TX 40.
- Stock number 1752384, 9-Piece set, Steel, TX 8 to TX 40.
- Stock number 1752385, 9-Piece set, steel, TX 10 to TX 27.
- Stock number 1752386, 9-Piece set, Colour coded, TX 8 to TX 40.
- Stock number 1752387, 9-Piece set, Colour coded, TX 8 to TX 40.
- Stock number 1271216, p-Piece set, Colour coded, TX 8 t0 TX 40.
Specifications
| Attribute | Value |
| Brand | Wera |
| Short or Long Arm | Long |
| Shape | L |
| Number of Pieces | 9 |
| Finish | BlackLaser |
| Set Contents | T8 x 76 mm, T9 x 79 mm, T10 x 85 mm, T15 x 90 mm, T20 x 96 mm, T25 x 104 mm, T27 x 112 mm, T30 x 122 mm, T40 x 132 mm |