RS PRO 6 Piece Straight Shape Torx Key Set

RS Stock No.:
7100633
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
RS stock number 7100633
Product description RS PRO 6 Piece Straight Shape Torx Key Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 6 Piece Torx Key Wrench Set

From RS PRO this six-piece torx key set contains popular sizes of TORX head wrenches. TORX is a type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied. For this reason, they are often used when extra security is required.

These robust tools are constructed from chrome finished vanadium steel, for a long and dependable service life. The kit also featuring ergonomic oval handles that allow you to apply more turning force than conventional torx screwdrivers.

This TORX key set is perfect for professional applications.

Kit Contains

6 Torx T-handle Screwdrivers

• T6
• T7
• T8
• T9
• T10
• T15

Features and Benefits

• High quality torx set
• Supplied in a plastic case for added protection
• Ergonomic oval for a comfortable and secure grip


Applications

A Torx wrench or Torx hex key is a more ergonomic version of a Torx screwdriver, used for heavier duty applications. Torx keys, or Star Keys, are used wherever Torx screws need to be tightened or loosened.

• Mechanical and industrial production
• Electronics
• Prototyping

What are the advantages of TORX head screws?

TORX screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating ’contact point stresses’, ’shearing’ and excessive ’end load’ requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, TORX is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.

Care Advice

Acquiring a good quality tool kit such as the RS PRO 10 Piece Torx Driver Set can be an investment, if you take good care of them they’ll give you a good return. We recommend that you keep your screwdrivers in the plastic case that it is supplied with when not in use, ensure that they are clean and dry when putting away. If you have a silica gel pack to hand, it would be useful to put this in the tool box with the tools to prevent rust from occurring.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.


Specifications

Attribute Value
Brand RS PRO
Shape Straight
Number of Pieces 6
Set Contents T6; T7; T8; T9; T10; T15
Material Steel
Checking stock...
IDR
311,733.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1311,733.08
*price per unit indicative
"RS PRO 6 Piece Straight Shape Torx Key Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda