RS PRO 14 Piece L Shape Short arm Torx Key Set

RS Stock No.:
1571525
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
RS stock number 1571525
Product description RS PRO 14 Piece L Shape Short arm Torx Key Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS PRO TORX® Tamperproof, L-Shaped Driver Set

From RS PRO, this L-shaped Torx key set is ready to go for almost any Torx screw application. With duel ends supplying conventional Torx heads on one end of the key and tamper-proof Torx at the other, the set is ideal for both common and specialist applications. TORX is a type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied for ease and precision when tightening and loosening. They are often used in mechanical production, for example. The tamper-proof Torx screw is ideal for when added security is needed, as it cannot be undone by conventional tools.

Each of these torx keys is constructed from chrome vanadium steel, for a long and dependable work life. They are supplied in a handy plastic holder to make sure your tools are kept safe and organized when on the go.

Features and Benefits

• For use on all security TORX® type fasteners
• Supplied complete in a plastic storage case
• Manufactured from 8650 chrome nickel alloy, heat treated for outstanding torque and strength characteristics
• Manufactured to meet ANSI B18-3 and FED. SPEC GGG-K-2750 standards.

Applications

An L-shaped Torx key can have an advantage over a screwdriver as its shape allows you to apply more leverage. As such, a Torx key might be more suitable for heavy-duty application than a typical Torx driver. Tamperproof torx screws are ideal for panels and machine housing that might need to be regularly maintained but are kept in places where they might be subject to interference.

What are the advantages of TORX head screws?

TORX screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating ’contact point stresses’, ’shearing’ and excessive ’end load’ requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, TORX is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.


Specifications

Attribute Value
Brand RS PRO
Shape L
Number of Pieces 14
Set Contents T6; T7; T8; T9; T10; T15; T20; T25; T27; T30; T40; T45; T50; T55
Short or Long Arm Short
Material Chrome Nickel Alloy Steel
Checking stock...
IDR
905,515.37
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1905,515.37
*price per unit indicative
"RS PRO 14 Piece L Shape Short arm Torx Key Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda