Gedore 1/2 in Square Drive Mechanical Torque Wrench Chrome Plated Steel, Plastic, 20 → 100Nm
- RS Stock No.:
- 7724318
- Mfr. Prt No.:
- 4550-10
- Brand:
- Gedore

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7724318 |
| Product description | Gedore 1/2 in Square Drive Mechanical Torque Wrench Chrome Plated Steel, Plastic, 20 → 100Nm |
| Manufacturer / Brand | Gedore |
| Manufacturer part number | 4550-10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
TORCOFIX K Adjustable Torque Wrench
Adjustable ratcheting torque wrench with magnified torque setting window for error reduction.
SUPPLIED_WITH : Factory checked calibration certificate.
Release system with audible signal
Dual scale: Nm & lbf.ft
Additional micrometer scale
Lever breaking mechanism
Square drive system
±3% accuracy
Ergonomic soft grip design
Tubular Steel construction with Satin Chrome finish
Specifications
| Attribute | Value |
| Brand | Gedore |
| Torque Range | 20 → 100 Nm |
| Drive Size | 1/2 in |
| Type | Mechanical |
| Accuracy | ±3 % |
| Finish | Chrome |
| Drive Shape | Square |
| Material | Chrome Plated Steel, Plastic |