Gedore 1/4 in Square Drive Mechanical Torque Wrench Steel, 1 → 5Nm

RS Stock No.:
7724302
Mfr. Prt No.:
4549-00
Brand:
Gedore
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
RS stock number 7724302
Product description Gedore 1/4 in Square Drive Mechanical Torque Wrench Steel, 1 → 5Nm
Manufacturer / Brand Gedore
Manufacturer part number 4549-00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

TORCOFIX K Adjustable Torque Wrench

Adjustable ratcheting torque wrench with magnified torque setting window for error reduction.

SUPPLIED_WITH : Factory checked calibration certificate.

Release system with audible signal
Dual scale: Nm & lbf.ft
Additional micrometer scale
Lever breaking mechanism
Square drive system
±3% accuracy
Ergonomic soft grip design
Tubular Steel construction with Satin Chrome finish


Specifications

Attribute Value
Brand Gedore
Torque Range 1 → 5 Nm
Overall Length 224 mm Mechanical
Type Mechanical
Drive Size 1/4 in
Accuracy ±3 %
Scale Graduations 0.25 Nm
Finish Satin Chrome
Drive Shape Square
Material Steel
Checking stock...
IDR
6,146,554.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,146,554.00
*price per unit indicative
"Gedore 1/4 in Square Drive Mechanical Torque Wrench Steel, 1 → 5Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda