Bahco 1/2 in Square Drive Mechanical Torque Wrench, 40 → 200Nm

RS Stock No.:
6672399
Mfr. Prt No.:
7455-200
Brand:
Bahco
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
RS stock number 6672399
Product description Bahco 1/2 in Square Drive Mechanical Torque Wrench, 40 → 200Nm
Manufacturer / Brand Bahco
Manufacturer part number 7455-200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Bahco Mechanical Torque Wrench

Bahco Mechanical Torque Wrench is a high-quality tool manufactured with a quality in mind. Designed for the most demanding professionals. Solid and strong materials ensure long life and safe service.

Features & Benefits:
• Mechanical Torque Wrench
• Accuracy: ±4% (tightening), ±6% (reverse)
• Fixed ratchet head
• Dual, easy to read scale (metric and imperial)
• ISO 6789
• Bright chrome finish


Specifications

Attribute Value
Brand Bahco
Torque Range 40 → 200 Nm
Drive Size 1/2 in
Overall Length 483 mm Mechanical
Type Mechanical
Accuracy 4 (Tightening) %, 6 (Reverse) %
Finish Chrome
Drive Shape Square
Checking stock...
IDR
6,397,660.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,397,660.66
*price per unit indicative
"Bahco 1/2 in Square Drive Mechanical Torque Wrench, 40 → 200Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda