Stanley 3/8 in Square Drive Mechanical Torque Wrench Alloy Steel, 10 → 80Nm

RS Stock No.:
2642189
Mfr. Prt No.:
6006NMC
Brand:
Stanley
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
RS stock number 2642189
Product description Stanley 3/8 in Square Drive Mechanical Torque Wrench Alloy Steel, 10 → 80Nm
Manufacturer / Brand Stanley
Manufacturer part number 6006NMC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Stanley Proto Micrometer Torque Wrenches

Introducing the Stanley Proto micro-meter torque wrench series, these are mechanical torque wrenches used for tightening nuts and bolts to the required specifications. Stanley Proto torque wrenches offer superb accuracy, available in various sizes and calibrated options are available.

Why would you buy theses torque wrenches?

Stanley Proto Micro-meter torque wrenches are the ideal alternative to digital torque wrenches. They are durable and built to a high standard with excellent attention to detail, for example hardened pivot pin for long life, permanently imprinted scale, positive slide collar for easy and reliable setting and machined grooves show correct hand position for best accuracy.

Note

Torque wrenches are precise measuring devices which require care in handling. Always place tool in storage box after use. Do not use cheater bars, hammers, or any other damaging object. It is recommended that micrometer wrenches are stored at 20% of full reading to maintain accuracy. All torque wrenches should be recalibrated at least once a year or more frequently depending on usage.

Features and Benefits

• Metal
• Chrome finish
• Available in 3/8 or 1/ 2 inch drive
• Torque measurement: Newton Metres
• Retains calibration for 30,000 cycles
• Spring design for long wrench life and repeatability
• Positive locking mechanism dial and lock-In desired torque
• Clockwise and counter-clockwise torque capability
• Slim head design
• Audible click and a ’feel impulse’ when desired torque is reached then automatically resets
• Storage case

Calibration

• Calibrated to +/- 4% clockwise direction and +/- 6% counter clockwise direction at 20% to 100% of full scale.
• Calibration is accomplished by mechanical loading of each wrench in a horizontal position and performing a three click test at 20%, 60%, and 100% of maximum instrument capacity.

Application Information

Torque Wrenches are a type of wrenches/drive designed to apply a specific torque to a fastener. Torque wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Speciality Torque wrenches are commonly used by professionals such as car mechanics, engineers, builders and serious DIY enthusiasts.

Approvals & Certification:

All Proto micrometer torque wrenches are certified and calibrated mechanically in the horizontal position.

FAQ:

Is this wrench extendable or is it fixed length?

These torques wrenches are of fixed lengths.

What socket size does it work with?

These torque wrenches are compatible with sockets that have a 3/8 in or 1/ 2 in. drive

What is the torque range of this wrench?

• 1/ 2 in. square drive, 40-200 Nm = RS stock no: 264-2167
• 1/ 2 in. square drive, 70-350 Nm = RS stock no: 264-2173
• 3/ 8 in. square drive, 10 -80 Nm = RS stock no: 264-2189


Specifications

Attribute Value
Brand Stanley
Torque Range 10 → 80 Nm
Drive Size 3/8 in
Overall Length 420 mm Mechanical
Type Mechanical
Accuracy 4 (Clockwise) %, 6 (Anti-Clockwise) %
Scale Graduations 0.5 Nm
Drive Shape Square
Material Alloy Steel
Checking stock...
IDR
7,502,047.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,502,047.47
*price per unit indicative
"Stanley 3/8 in Square Drive Mechanical Torque Wrench Alloy Steel, 10 → 80Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda