Gedore 3/8 in Square Drive Adjustable Breaking Torque Wrench Plastic (Handle), 5 → 25Nm

RS Stock No.:
1267374
Mfr. Prt No.:
050638
Brand:
Gedore
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
RS stock number 1267374
Product description Gedore 3/8 in Square Drive Adjustable Breaking Torque Wrench Plastic (Handle), 5 → 25Nm
Manufacturer / Brand Gedore
Manufacturer part number 050638

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Adjustable Breaking Torque Wrench

High-quality tools that have been designed and engineered to reduce the risk of under and over tightening in Production,
Service and Repair. The Calibrated Scale allows for pre-setting of torque.

Clear micrometer setting scale adjusts the tool quickly and easily
Moulded plastic handgrip with ergonomic design for improved comfort and productivity
Breaking Mechanism allows the operator more time to react once the target torque is achieved


Specifications

Attribute Value
Brand Gedore
Torque Range 5 → 25 Nm
Drive Size 3/8 in
Overall Length 345 mm Adjustable Breaking
Type Adjustable Breaking
Accuracy ±4 %
Drive Shape Square
Material Plastic (Handle)
Checking stock...
IDR
5,286,560.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,286,560.89
*price per unit indicative
"Gedore 3/8 in Square Drive Adjustable Breaking Torque Wrench Plastic (Handle), 5 → 25Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda