Wera 1/4 in Hex Adjustable Torque Screwdriver, 2.5 → 11.5lb/in
- RS Stock No.:
- 8759218
- Mfr. Prt No.:
- 074733
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8759218 |
| Product description | Wera 1/4 in Hex Adjustable Torque Screwdriver, 2.5 → 11.5lb/in |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 074733 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera Kraftform 1/4in ESD Adjustable Torque Driver (7445 ESD)
Kraftform ESD torque driver (2.5 → 11.5in.lbs) with Rapidaptor quick release chuck.
Designed to avoid Electro Static build up and for use in ESD areas
Kraftform handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Ergonomic design for reduced fatigue and a firm grip
Hexagon shoulder to avoid rolling
Specifications
| Attribute | Value |
| Brand | Wera |
| Torque Range | 2.5 → 11.5 lb/in |
| Drive Shape | Hex |
| Drive Size | 1/4 in |
| ESD Safe | Yes |
| Overall Length | 155 mm |
| Type | Adjustable |
| Accuracy | ±6 % |