Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 1.2 → 3Nm

RS Stock No.:
8757555
Mfr. Prt No.:
074716
Brand:
Wera
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
RS stock number 8757555
Product description Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 1.2 → 3Nm
Manufacturer / Brand Wera
Manufacturer part number 074716

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera 7460 Kraftform Pre-Set Adjustable Torque Screwdriver, 1 / 4-inch Hex Drive, 1.2 to 3.0 Nm.

From Wera this is the -inch drive Kraftform adjustable screwdriver complete with the Rapidaptor quick-release chuck. The quick release chuck allows you to quickly and easily change the screwdriver bits plus you are provided with unlimited torque to loosen seized and stubborn screws. The torque screwdriver has a -inch hex drive and has the recognizable Wera design, is easy to use and set also giving you the satisfying audible and tactile clicks when your required settings and scale values are reached. Torque values required are easy to adjust and no other tools are required to adjust to the required torque, with a range from 1.2 to 3.0 Nm. To complete this handy adjustable torque screwdriver, it has the multi-component Kraftform ergonomic handle, easy and comfortable on the hand with hard and soft areas. This is a torque screwdriver giving you maximum precision and the best possible results that must be in your tool kit.

Features and Benefits.

  • 7400 Series Pre-Set Adjustable torque screwdrivers.

  • Pre-set torque value when applications are the same / when constant and repeat accuracy needed.

  • 1 / 4-inch Hex drive.

  • Measuring range 1.2 to 3.0 Nm.

  • Accuracy ± 6% (DIN EN ISO 6789).

  • Rapidaptor quick release chuck (quick change of bits).

  • Suitable for -inch Hex bits (DIN ISO 1173-C 6.3, E 6.3 (ISO 1173).

  • Easy setting of required torque values.

  • Readable scale built into the wrench.

  • Audible / tactile clicks when required torque values / scale values reached

  • Kraftform ergonomic handle, hard and soft areas.

  • Maximum precision.

  • Easy to use and comfortable in your hand.

  • Weight 180 g.

  • Size 155 x 37 x 37 mm.

Applications.

  • Assembly.

  • Maintenance.

  • Where dependable screw connection is important.

  • Unlimited torque to loosen seized screws.

We have in stock and available more than 74 Wera torque screwdrivers with drives including, Halfmoon, Hex, Hex Plus, HIOS, Torx and Torx Plus, ranging from adjustable, to pre-set and fixed with an incredible range of drive sizes.


Specifications

Attribute Value
Brand Wera
Torque Range 1.2 → 3 Nm
Type Pre-Settable
Accuracy ±6 %
Drive Shape Hex
Drive Size 1/4 in
Overall Length 155 mm
Checking stock...
IDR
1,272,420.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,272,420.59
*price per unit indicative
"Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 1.2 → 3Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products