Wera 1/4 in Hex Adjustable Torque Screwdriver, 2.5 → 11.5lb/in

RS Stock No.:
7383655
Mfr. Prt No.:
074710
Brand:
Wera

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7383655
Product description Wera 1/4 in Hex Adjustable Torque Screwdriver, 2.5 → 11.5lb/in
Manufacturer / Brand Wera
Manufacturer part number 074710

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Kraftform Adjustable Torque Screwdriver

Rapidadaptor quick release torque screwdriver.

Suitable for 1/4in bits & Wera Series 1& 4 insert bits
Rapidadaptor for inserting & removing bits
Numerical torque scale
Single handed operation
Audible excess load signal
Kraftform, non-roll, multi component handle
±6% accuracy


Specifications

Attribute Value
Brand Wera
Torque Range 2.5 → 11.5 lb/in
Drive Size 1/4 in
Overall Length 155 mm
Type Adjustable
Accuracy ±6 %
Drive Shape Hex
Checking stock...
IDR
2,595,293.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,595,293.27
*price per unit indicative
"Wera 1/4 in Hex Adjustable Torque Screwdriver, 2.5 → 11.5lb/in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products