Wera 1/4 in Adjustable Torque Screwdriver, 1.2 → 3Nm

RS Stock No.:
7383579
Mfr. Prt No.:
074731
Brand:
Wera

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7383579
Product description Wera 1/4 in Adjustable Torque Screwdriver, 1.2 → 3Nm
Manufacturer / Brand Wera
Manufacturer part number 074731

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

ESD Kraftform Adjustable Torque Screwdriver


Specifications

Attribute Value
Brand Wera
Torque Range 1.2 → 3 Nm
Drive Size 1/4 in
Overall Length 155 mm
Type Adjustable
Accuracy ±6 %
ESD Safe Yes
Checking stock...
IDR
2,768,466.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,768,466.66
*price per unit indicative
"Wera 1/4 in Adjustable Torque Screwdriver, 1.2 → 3Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products