Facom 1/4 in Hex Torque Screwdriver Set Torque Screwdriver, 0.5 → 2.5Nm

RS Stock No.:
4951889
Mfr. Prt No.:
A.402J2PF
Brand:
Facom
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
RS stock number 4951889
Product description Facom 1/4 in Hex Torque Screwdriver Set Torque Screwdriver, 0.5 → 2.5Nm
Manufacturer / Brand Facom
Manufacturer part number A.402J2PF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Graduated Vernier Torque Screwdriver Set and Case

Facom's A.402J2 graduated vernier screwdriver featuring a handle torque release system, which is activated when torque is attained, and 1/3 turn automatic reset. This durable and low torque tool has great accuracy and conforms to international standards ISO 6789. It features an automatic release at preset torque and automatic resetting. Bits included are
Slotted head: 4.5, 6.5 and 8
Hex 6-point: 3, 4, 5 mm
Pozidriv heads: PZ1, PZ2 and PZ3 mm

Torque screwdrivers can cover a wide variety of fastening applications and ensure tightening to a specified torque. This driver can be used in various areas such as telecommunications, industrial manufacturing and maintenance, automotive and electronics.

SUPPLIED_WITH : Calibration certificate, adjusting key and individ


Specifications

Attribute Value
Brand Facom
Torque Range 0.5 → 2.5 Nm
Drive Size 1/4 in
Type Torque Screwdriver Set
Drive Shape Hex
Checking stock...
IDR
8,441,022.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,441,022.75
*price per unit indicative
"Facom 1/4 in Hex Torque Screwdriver Set Torque Screwdriver, 0.5 → 2.5Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products