Gedore 1/4 in Hex Pre-Settable Torque Screwdriver, 0.2 → 1.5Nm
- RS Stock No.:
- 1267346
- Mfr. Prt No.:
- 065505
- Brand:
- Gedore

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1267346 |
| Product description | Gedore 1/4 in Hex Pre-Settable Torque Screwdriver, 0.2 → 1.5Nm |
| Manufacturer / Brand | Gedore |
| Manufacturer part number | 065505 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Gedore Preset Torque Screwdriver
Preset Torque Application Screwdriver for electronic component assembly. It ensures accurate process control by eliminating under and over tightening due to the Gedore Torque slipping technology.
Moulded plastic body
Ergonomic hand grip combined with a smooth tool reset action
EPA-compliant
RS Stock Nos. 126-7347 and 126-7348 come with T-Bars as standard to assist with higher torque
Specifications
| Attribute | Value |
| Brand | Gedore |
| Torque Range | 0.2 → 1.5 Nm |
| Drive Size | 1/4 in |
| ESD Safe | Yes |
| Overall Length | 132 mm |
| Type | Pre-Settable |
| Accuracy | ±6 % |
| Drive Shape | Hex |