FacomE.2000-350 Square: 1/2in Digital Torque Tester, Range 10 to 350Nm ±1 % Accuracy

RS Stock No.:
8353122
Mfr. Prt No.:
E.2000-350
Brand:
Facom
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
RS stock number 8353122
Product description FacomE.2000-350 Square: 1/2in Digital Torque Tester, Range 10 to 350Nm ±1 % Accuracy
Manufacturer / Brand Facom
Manufacturer part number E.2000-350

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Facom E.2000-350 Digital Torque Controller for 1/2" Torque Wrenches

Introducing the professional Torque Analyser from Facom. The E.2000-350 Torque Tester is the highest quality tool designed to measure and test of 1/2" torque wrenches before use. Heavy-duty, high-quality body construction, four mounting points, clear, easy-to-read LCD display and 3 LED colour indicators, make this tester safe, comfortable and easy-to-use. This tool covers a very wide range of torque range (10 N.m - 350 N.m) and is ideal for all professional applications that require the most accurate and precise results.

Features and Benefits:

• Accuracy: ± 1% ± 1 digit
• Measuring unit: Nm, lbf.ft, lbf.in
• Measuring mode: monitor, edge and peak
• Possible pre-setting of a limit value and tolerance with orange, green and red LED indicator
• RS232 PC link
• Supplied with Facom calibration certificate
• Dimensions: 150 x 150 x 90mm
• Square: 1/2″ Drive
• Capacity: 10-350Nm
• Weight: 2.6kg

Typical Application:

Torque analysers also know as torque testers are high-precision control devices used to test and calibrate your torque-controlled tools. They measure the output signal from the transducer – the electronic device that converts energy from one form to another. They then calculate that reading into a torque value that gives an indication of the rotational force involved.

Torque testers are designed to measure and test all type of torque-controlled tools such as:
• torque wrenches,
• torque drivers
• torque multipliers
• pulse tools

FAQs:

How often should I check my torque wrench?
It's recommended to calibrate torque-controlled tools with a torque analyser every 5,000 clicks or at least once per year.

Does this tester work in clockwise and counter-clockwise directions?
Yes, this tester work in both directions. 

Can you calibrate this tester?
The Facom E.2000-350 comes with Facom calibration certificate as standard.


Specifications

Attribute Value
Brand Facom
Accuracy ±1 %
Digital Yes
Drive Size Square: 1/2 in
Measuring Range 10 to 350 Nm
Checking stock...
IDR
28,539,310.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
128,539,310.32
*price per unit indicative
"FacomE.2000-350 Square: 1/2in Digital Torque Tester, Range 10 to 350Nm ±1 % Accuracy" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda