Facom126A.80 80mm C Spanner 280 mm Chrome Vanadium Steel

RS Stock No.:
7691697
Mfr. Prt No.:
126A.80
Brand:
Facom
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
RS stock number 7691697
Product description Facom126A.80 80mm C Spanner 280 mm Chrome Vanadium Steel
Manufacturer / Brand Facom
Manufacturer part number 126A.80

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom 126A series Hinged Hook and Pin Wrenches

Introducing the series of C Hook Spanners from Facom. These high-quality, professional tools have been designed with the most demanding customers in mind and made from the top quality materials to ensure the long-life operation and maximum safety of use. Slim design allows for comfortable use in narrow spaces and adjustable capacity hook with removable Pin construction make this spanners ultra-versatile and ideal for use with nuts with lateral holes.

Facom C Hook Spanners are available in two size options:
• Facom 1256.50 / Capacity: 35mm - 50mm / Length: 202mm - 8764954
• Facom 126A.80 / Capacity: 50mm - 80mm / Length: 280mm - 7691697

Features and Benefits:

• The hinge is fitted with a spring washer guaranteeing smooth and reliable operation
• Same design and benefits as the "125A" wrench, but fitted with removable hooks to turn holed nuts.
• Thin profile for working in hard to access narrow spaces
• For nuts with lateral holes.
• Removable hooks
• Hooks treated for high hardness
• Lightweight design and thin profile makes these C hooks perfect for toolbox storage
• Drilled hole for lanyard attachment or easy storage
• Hooks treated for high hardness.
• Satin Chrome finish

Typical Application:

C Hook Spanners and Wrenches are typically used in the industrial and automotive industry for tightening and loosening nuts or bolt heads and adjusting slotted retaining rings.


Specifications

Attribute Value
Brand Facom
Overall Length 280 mm
Minimum Jaw Capacity 50 mm
Maximum Jaw Capacity 80 mm
Finish Chrome
Material Chrome Vanadium Steel
Checking stock...
IDR
1,221,758.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,221,758.72
*price per unit indicative
"Facom126A.80 80mm C Spanner 280 mm Chrome Vanadium Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda