ITL Insulated Tools Ltd Insulated Ring Spanner, 10 mm
- RS Stock No.:
- 9111308
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
| RS stock number | 9111308 |
| Product description | ITL Insulated Tools Ltd Insulated Ring Spanner, 10 mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Insulated Ratcheting Ring Spanners
Our range of Totally Insulated Ratcheting Ring Spanners are designed to protect you from up to 1000 V.
The 72-tooth ratchet ring and gear produce a 5° rotation allowing it to function in tight spaces.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Double Ended | No |
| Spanner Type | Ring Spanner |
| VDE/1000V Approved | Yes |
| Finish | Insulated |
| Imperial or Metric | Metric |
| Size | 10 mm |
| Material | Chrome Vanadium Steel |
| Metric Size | 10 mm |
| Overall Length | 201 mm |