Gedore Chrome Offset Ring Spanner, 13 x 17 mm
- RS Stock No.:
- 7723397
- Mfr. Prt No.:
- 2 13x17
- Brand:
- Gedore

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7723397 |
| Product description | Gedore Chrome Offset Ring Spanner, 13 x 17 mm |
| Manufacturer / Brand | Gedore |
| Manufacturer part number | 2 13x17 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Double Ended Ring Spanner
Professional metric, double ended open end spanners.
Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on each end for quick & easy tool identification
Bright finish
Specifications
| Attribute | Value |
| Brand | Gedore |
| Double Ended | Yes |
| Overall Length | 245 mm |
| Offset | Yes |
| Imperial or Metric | Metric |
| Size | 13 x 17 mm |
| Metric Size | 13 mm, 17 mm |
| Spanner Type | Ring Spanner |
| Finish | Chrome |
| Material | Vanadium Steel |