RS PRO Chrome Offset Ring Spanner, 22 x 24 mm

RS Stock No.:
4953958
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
RS stock number 4953958
Product description RS PRO Chrome Offset Ring Spanner, 22 x 24 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Ring Spanner

RS Pro Ring Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even at the high torques.

Features and Benefits

• Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
• Metric sizes


Specifications

Attribute Value
Brand RS PRO
Overall Length 346 mm
Double Ended Yes
Size 22 x 24 mm
Metric Size 22 mm, 24 mm
Spanner Type Ring Spanner
Finish Chrome
Material Chrome Vanadium Steel
Offset Yes
Imperial or Metric Metric
Checking stock...
IDR
128,700.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1128,700.03
*price per unit indicative
"RS PRO Chrome Offset Ring Spanner, 22 x 24 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda