Wera 1/4 in Hexagon Phillips, Pozidriv, Torx Ratchet Screwdriver

RS Stock No.:
1230855
Mfr. Prt No.:
051030
Brand:
Wera
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
RS stock number 1230855
Product description Wera 1/4 in Hexagon Phillips, Pozidriv, Torx Ratchet Screwdriver
Manufacturer / Brand Wera
Manufacturer part number 051030

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera High Torque Ratchet Screwdriver (KK Pistol RA)

Wera KK Pistol RA ratchet screwdriver delivers high torque via its pistol format to increase leverage. Delivers up-to 50 Nm of torque, a strong ratchet mechanism has 60 teeth for 6° increments. The ideal tool for use in confined work spaces.

Features and Benefits

• Screwdriver offers a forward and reverse action
• Fixed drive actions via a slide switch
• 6 bits are stored away within the comfortable Kraftform handle
• Rapidadaptor technology for quick bit removal and replacement
• Push button opening for secure tool storage and fast bit access.
• High-quality belt loop holster

Contents

• 1 x KK Pistol RA
• 6 bits: 2x Phillips: PH1; PH2 - 2x Pozi: PZ1; PZ2, - 2x Torx: TX20
• Belt loop holster


Specifications

Attribute Value
Brand Wera
Drive Size 1/4 in
Number of Pieces 7
Tip Size PH1, PH2, PZ1, PZ2, T20, T25
Tip Type Phillips, Pozidriv, Torx
Drive Type Hexagon
Checking stock...
IDR
1,468,984.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,468,984.45
*price per unit indicative
"Wera 1/4 in Hexagon Phillips, Pozidriv, Torx Ratchet Screwdriver" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda