Bahco 7 piece Hex Key Set, 2mm

RS Stock No.:
1246095
Mfr. Prt No.:
TAHBE-9777B
Brand:
Bahco
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
RS stock number 1246095
Product description Bahco 7 piece Hex Key Set, 2mm
Manufacturer / Brand Bahco
Manufacturer part number TAHBE-9777B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SK


Product Details

Bahco Folding Hex Key Set

Bahco black finish hexagon offset drivers, consist of 7 pieces, metric and a high-quality impact resistant folder. Designed for use in various positions, positive stop at 270° for maximum leverage. These compact sets are easy to store and carry in a pocket. The 2-component soft grip handle ensures user comfort ideal for the most demanding professional.

Features and Benefits

Metric hexagon offset drivers
Resistant to impact and rust
Do not conduct heat or cold
Easy and automatic release of blades
Easy to store and be carried in a pocket
Ready to work at height


Specifications

Attribute Value
Brand Bahco
Number of Pieces 7
Finish Blackened
Hex Key Size 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
Hex Key Type Hexagon
Checking stock...
IDR
721,538.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1721,538.31
*price per unit indicative
"Bahco 7 piece Hex Key Set, 2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda