Facom Strap Wrench, 1200 mm Overall Length, 165mm Max Jaw Capacity

RS Stock No.:
8764881
Mfr. Prt No.:
138A.48
Brand:
Facom

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8764881
Product description Facom Strap Wrench, 1200 mm Overall Length, 165mm Max Jaw Capacity
Manufacturer / Brand Facom
Manufacturer part number 138A.48

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom 138A series Nylon Strap Wrenches

Introducing the series of high-quality nylon-strap filter wrenches from Facom. The Facom 138A strap wrenches feature ultra-durable nylon made strap that guarantees maximum safety, excellent friction and yet do not scratch or damage surfaces. The nylon strap combined with aluminium handle offers comfort and safety of use. Wrenches are finished in bright red colour for high visibility and easy & quick localisation in dark places.

Facom 138A Nylon Strap Wrenches are available in two sizes:
• Facom 138A.30 Nylon Strap Wrench 125 mm - 8764872
• Facom 138A.48 Nylon Strap Wrench 165 mm - 8764881

Features and Benefits:

• Flexible, high-strength & non-marring nylon strap prevents scratching and damage to finished surfaces
• Die-cast aluminium alloy handle for increased durability and safety of use
• Finished in red for increased visibility in dark places
• Fully adjustable capacity from 0 to 125mm (8764872) and 0 up to 165mm (8764881)

Typical Application:

Filter & Strap Wrenches are hand tools designed to use with difficult to grip or awkwardly shaped items such as pipeworks, oil filters, pool filters, water filters, plumbing fittings, flywheels etc. Filter wrenches and straps wrenches are mostly used in automotive and plumbing industries.

FAQs:

How to use this strap wrench?
To use this filter strap wrench, wrap & pull the nylon strap around the object until it grips it firmly then move the handle to turn the object in whichever direction you need.

What is the width the nylon strap?
The nylon strap is 30mm wide. For full dimension details please, see datasheet available above.


Specifications

Attribute Value
Brand Facom
Overall Length 1200 mm
Wrench Type Strap Wrench
Jaw Capacity 165 mm
Handle Type Metal
Checking stock...
IDR
2,010,636.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,010,636.41
*price per unit indicative
"Facom Strap Wrench, 1200 mm Overall Length, 165mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda