Facom Strap Wrench, 760 mm Overall Length, 125mm Max Jaw Capacity
- RS Stock No.:
- 8764872
- Mfr. Prt No.:
- 138A.30
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8764872 |
| Product description | Facom Strap Wrench, 760 mm Overall Length, 125mm Max Jaw Capacity |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 138A.30 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Facom 138A series Nylon Strap Wrenches
Introducing the series of high-quality nylon-strap filter wrenches from Facom. The Facom 138A strap wrenches feature ultra-durable nylon made strap that guarantees maximum safety, excellent friction and yet do not scratch or damage surfaces. The nylon strap combined with aluminium handle offers comfort and safety of use. Wrenches are finished in bright red colour for high visibility and easy & quick localisation in dark places.
Facom 138A Nylon Strap Wrenches are available in two sizes:
• Facom 138A.30 Nylon Strap Wrench 125 mm - 8764872
• Facom 138A.48 Nylon Strap Wrench 165 mm - 8764881
Features and Benefits:
• Flexible, high-strength & non-marring nylon strap prevents scratching and damage to finished surfaces
• Die-cast aluminium alloy handle for increased durability and safety of use
• Finished in red for increased visibility in dark places
• Fully adjustable capacity from 0 to 125mm (8764872) and 0 up to 165mm (8764881)
Typical Application:
Filter & Strap Wrenches are hand tools designed to use with difficult to grip or awkwardly shaped items such as pipeworks, oil filters, pool filters, water filters, plumbing fittings, flywheels etc. Filter wrenches and straps wrenches are mostly used in automotive and plumbing industries.
FAQs:
How to use this strap wrench?
To use this filter strap wrench, wrap & pull the nylon strap around the object until it grips it firmly then move the handle to turn the object in whichever direction you need.
What is the width the nylon strap?
The nylon strap is 30mm wide. For full dimension details please, see datasheet available above.
Specifications
| Attribute | Value |
| Brand | Facom |
| Overall Length | 760 mm |
| Wrench Type | Strap Wrench |
| Jaw Capacity | 125 mm |
| Handle Type | Metal |