RS PRO Chain Wrench, 500 mm Overall Length, 304.8mm Max Jaw Capacity
- RS Stock No.:
- 8473822
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
| RS stock number | 8473822 |
| Product description | RS PRO Chain Wrench, 500 mm Overall Length, 304.8mm Max Jaw Capacity |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.
RS 12 Inch Pro Chain Wrench
From RS PRO, this high-quality chain wrench is suitable for heavy-duty applications. With a 12-inch diameter chain, the wrench is able to attach and tighten around smooth objects to provide maximum leverage.
When you are looking for a hand tool that provides safe, reliable and powerful torque then this RS chain wrench is an excellent choice.
Features and Benefits
• Designed and sized to provide maximum leverage for the toughest of jobs
• Drop forged CR-MO for steel
• An ideal solution for oil filters and pipes
Applications
Chain wrenches are ideal for turning, loosening and tightening, large, smooth parts where it is difficult to apply conventional tools. As such, they are ideal for parts like oil filters, or for bulky pipework. Chainrenches are a useful addition to the toolbox of mechanics, plumbers or construction workers who often run into tricky torque applications.
It is important to remember that due to their shape, a chain wrench will damage soft surfaces, so are not an ideal choice when you wish to preserve the finish of certain woods or plastics.
How to use a chain wrench
Wrap the chain around the object you wish to apply torque to, making sure the teeth of the chain are facing inwards towards the object. Then, simply ratchet the handle in the direction you wish to turn it is appropriately tightened and ready to apply torque.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Overall Length | 500 mm |
| Jaw Capacity | 304.8 mm |
| Wrench Type | Chain Wrench |
| Handle Type | Metal |