Wera Screw Gripper

RS Stock No.:
1231821
Mfr. Prt No.:
073680
Brand:
Wera
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
RS stock number 1231821
Product description Wera Screw Gripper
Manufacturer / Brand Wera
Manufacturer part number 073680

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

VDE Screw Gripper Set

Wera range of screwgripper attachments for use with screwdrivers, Hex L-keys and long bits. The screwgrippers are pushed onto the tip of the screwdriver, screws are then held in place to allow easy fastening. As the screw is turned the gripper arms spread apart as they are pushed against the surface.

Fits all screw profiles
Holds screw securely in place
Suitable for round and hexagon blades
Fits screwdrivers with diameter 4.5 mm to 8.0 mm


Specifications

Attribute Value
Brand Wera
Type Screw Gripper
Checking stock...
IDR
204,430.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1204,430.61
*price per unit indicative
"Wera Screw Gripper" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda