Facom T-Handle Tap Wrench M12

RS Stock No.:
7845948
Mfr. Prt No.:
830A.10
Brand:
Facom
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
RS stock number 7845948
Product description Facom T-Handle Tap Wrench M12
Manufacturer / Brand Facom
Manufacturer part number 830A.10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom 830A series Short ratcheting Tap Wrench

Introducing the professional T-handle Tap Wrench from Facom. This type of wrench allows for turning taps to help make screw threads but can also be used with reamers, screw extractors and other tools with a square shank. The Facom 830A series Ratchet Tap T-Handle Wrench can be set for right and left-hand operation or for non-ratchet use. Self-centring hardened tool steel jaws and knurled chuck sleeve provide a positive grip.
Facom 830A series Tap Wrenches are available in two sizes:
• Facom 830A.5 Tap Wrench 85mm for tapping M6 - 755-4113
• Facom 830A.10 Tap Wrench 105mm for tapping M12 - 784-5948

Features and Benefits:

• T-handles slide both ways for tightening
• Hardened & tempered split collet chucks for a positive grip
• Knurled & hardened clamping nut
• Spring tension holds the handle in the desired position
• Ideal for use in small spaces or where reach is required
• Finished in Chrome Steel
• Can also be used with taps, reamers, screw extractors and other tools with a square shank
• Ratchet action is reversible by changing the position of the side slider

Typical Application:

Tap wrenches are tools designed to allow for turning taps or other small tools with a square shank. These type of wrenches are typically used in confined spaces where regular size wrenches can't be operated.
Tap & Die Wrenches are typically used by professionals such as:
• Plumbers
• Electricians
• Car Mechanics
• Machinery Maintenance Technicians
• Construction workers
• DIYers

FAQs:

How do you tighten the chuck?
The chuck is tightened by hand. Collets are compatible with all square shank tools and provide a very secure fit.

What's the length of this wrench?
The length of Facom 830A.5 (755-4113) is 85mm but the 830A.10 (784-5948) is 105mm


Specifications

Attribute Value
Brand Facom
Thread Size M12
Type T-Handle
Finish Chrome
Checking stock...
IDR
741,886.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1741,886.97
*price per unit indicative
"Facom T-Handle Tap Wrench M12" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda