RS PRO Tap Wrench Diecast Aluminium M3 → M12

RS Stock No.:
4241126
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
RS stock number 4241126
Product description RS PRO Tap Wrench Diecast Aluminium M3 → M12
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Straight Adjustable Tap Wrenches

Introducing straight tap wrenches from our own brand RS PRO, a selection of durable hand tools ideal working with thread tools. These tap wrenches feature a die cast alloy body with hardened and tempered jaws, providing high durability and strength. These tap wrenches are designed to be used with thread sizes M3 to M12. The body is accompanied by knurled chrome handles, offering enhanced grip when working with tap fittings.

Features and benefits

• Tempered steel jaws providing excellent durability and strength
• Aluminium die cast body with paint finish
• Knurled steel bar handles with a chrome finish, offering enhanced grip
• Straight handle offering greater leverage and support
• Perfect for use with thread sizes M3 to M12

Application

Tap wrenches are a type of hand tool designed to tap internal thread tools with ease. They often feature adjustable jaws that secure to the fitting, with handles allowing you to turn it with ease. They are available to suit various thread sizes and are manufactured using a range of materials. They are commonly used in application such as:

• Plumbing
• DIY
• Construction

FAQs

What is the overall length of this tool?

The overall length of this tool is 195 mm.

What is the maximum square size?

the maximum square size is 8.0

What is the minimum square size?

The minimum square size is 2.2


Specifications

Attribute Value
Brand RS PRO
Thread Size M3 → M12
Type Tap Wrench
Finish Chrome
Material Diecast Aluminium
Checking stock...
IDR
350,857.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1350,857.05
*price per unit indicative
"RS PRO Tap Wrench Diecast Aluminium M3 → M12" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda