RS PRO Long Ratchet Tap Wrench Steel M5 → M12, 1BA → 0BA (ISO), 7/32 → 3/8 in (ISO), 1/4 →

RS Stock No.:
0444924
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
RS stock number 0444924
Product description RS PRO Long Ratchet Tap Wrench Steel M5 → M12, 1BA → 0BA (ISO), 7/32 → 3/8 in (ISO), 1/4 →
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Thread Size M5 → M12, 1BA → 0BA (ISO), 7/32 → 3/8 in (ISO), 1/4 → 3/8 in (DIN) BSW, M5 → M12 (ISO), M5 → M10 (DIN), #12 → 1/2 in (ISO), 1/4 → 3/8 in (DIN) UNF
Type Long Ratchet
Finish Chrome
Material Steel
Checking stock...
IDR
672,974.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1672,974.24
*price per unit indicative
"RS PRO Long Ratchet Tap Wrench Steel M5 → M12, 1BA → 0BA (ISO), 7/32 → 3/8 in (ISO), 1/4 →" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda