Facom 3/4 in Ratchet Handle, Square Drive With Ratchet Handle

RS Stock No.:
8292897
Mfr. Prt No.:
KL.161PB
Brand:
Facom
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
RS stock number 8292897
Product description Facom 3/4 in Ratchet Handle, Square Drive With Ratchet Handle
Manufacturer / Brand Facom
Manufacturer part number KL.161PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom KL.161 3/4" Drive Socket Wrench

Introducing the Facom KL.161 3/4” drive Ratchet, it's a maintenance-free professional socket wrench that guarantees ease of use with increased torque. Featuring a sealed mechanism against dust the KL.161 has an ultra-small ratchet head compared to standard ratchets, perfect for working in tight spaces. Made up of a fine tooth ratchet construction, the 120 tooth mechanism allows for greater speed and efficiency when tightening or loosening. The greater number of teeth ensures less movement on the return stroke and more control. A 3° angle of engagement, providing smoother operation and functions when access to the fastener is restricted.

The socket wrench has a 3/4 inch drive and generally used for larger sockets, often used for dismantling large components in industrial applications or vehicles, such as large trucks and tractors. The wrench can easily switch from tightening or loosening through the drive direction switch preventing accidental switching. This can be easily operated when wearing gloves or with slippery hands. The comfortable and sturdy moulded handle can withstand the majority of industrial solvents and chemicals. Finished fully polished chrome the wrench has excellent durability and rust resistance.

Features and Benefits

• Double seal head for a dust and maintenance free socket wrench

• The quick change of direction achieved through the switch

• The socket wrench features an ergonomically designed and sturdy, soft grip handle that guarantees safe and comfortable operation.

• A lever switch in the head for changing direction

• A 3/4-inch drive generally used for loosening smaller nuts and bolts

• Fully polished chrome finish, with rust resistant properties

• Integrated tethering point, for working at height

Typical Applications

Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts.

FAQ's

What socket size does it work with?

This socket is used with 3/4 inch drive sockets. These can range from deep to shallow sockets for all types of jobs you require.


Specifications

Attribute Value
Brand Facom
Drive Size 3/4 in
Overall Length 600 mm
Finish Chrome
Drive Shape Square
Handle Type Ratchet
Material Chrome Vanadium Steel
Checking stock...
IDR
2,586,692.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,586,692.29
*price per unit indicative
"Facom 3/4 in Ratchet Handle, Square Drive With Ratchet Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda