Wera 1/4 in Ratchet Handle, Square Drive With Ratchet Handle
- RS Stock No.:
- 7054837
- Mfr. Prt No.:
- 073230
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7054837 |
| Product description | Wera 1/4 in Ratchet Handle, Square Drive With Ratchet Handle |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 073230 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
8001 A Zyklop Mini 1 Bit Ratchet 2 Piece 1 / 4-inch Drive.
From Wera this is the 8001 A Zyklop Mini 1 Bit Ratchet with a 1 / 4-inch SB and drive, suitable for Hex drive bits. The ratchet is a solid design made from drop-forged steel, you can use easily with one hand, plus excellent for applications within confined spaces. The ratchet has a fine pitched mechanism with 60 teeth providing a small return angle of 6° and a torque of over 65 Nm. A left to right switch is built into the ratchet plus the thumbwheel gives you quick and easy fastening even within a limited space. The handle of the ratchet has an ergonomic design and sits comfortably within your hand.
SUPPLIED_WITH : 1/4in Square x 1/4in Hex socket adaptor.
Features and Benefits.
- 8001 A Zyklop mini 1 Bit ratchet.
- 1 / 4 -inch SB and drive.
- Fine tooth mechanism (60 teeth).
- Small return angle 6°.
- Torque + 65 Nm.
- Thumbwheel for speedy screwdriving.
- Switch from left to right.
- Slim design.
- Bits and sockets can be connected.
- Excellent for use in small confined areas.
- Precise working.
- Made from drop forged steel.
- Small compact design.
- Ergonomic handle.
- Weight 126 g.
- Dimensions 180 x 60 x16 mm.
Applications.
- Small and confined spaces.
- Difficult to reach areas.
- Precision work.
- Rapid screwdriving required.
Wera Socket Wrenches Available.
- Stock number 495449, 1 / 4-in square drive ratchet.
- Stock number 1231893, 1 / 4-in square drive ratchet set.
- Stock number 8126251, 1 / 4-in square drive ratchet.
- Stock number 8126239, 1 / 4-in square drive ratchet.
Specifications
| Attribute | Value |
| Brand | Wera |
| Drive Size | 1/4 in |
| Model | Zyklop |
| Overall Length | 87 mm |
| Drive Shape | Square |
| Handle Type | Ratchet |
| Material | Steel |