Bahco Nut Driver

RS Stock No.:
6880265
Mfr. Prt No.:
28MV-10
Brand:
Bahco
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
RS stock number 6880265
Product description Bahco Nut Driver
Manufacturer / Brand Bahco
Manufacturer part number 28MV-10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco 1000V T-Handle Socket Wrench

Professional Insulated T-handle used for protection against inadvertent shock when working on circuits up to 1000 V.

Features and Benefits
3 layers of insulation coating with different colours
4th coating in black for extra handle protection
Red: safety, Orange: danger, Yellow: high danger
Chrome-Vanadium steel
For work on live equipment up to 1000 volts
6 point Dynamic-Drive Profile


Specifications

Attribute Value
Brand Bahco
Drive Size 10 mm
Overall Length 200 mm
Finish Insulated
Drive Shape Hex
Handle Type T-Handle
Material Alloy Steel
Checking stock...
IDR
875,516.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1875,516.83
*price per unit indicative
"Bahco Nut Driver" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda