RS PRO 1/2 in Ratchet Handle, Square Drive With Extendable Ratchet Handle

RS Stock No.:
6685846
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6685846
Product description RS PRO 1/2 in Ratchet Handle, Square Drive With Extendable Ratchet Handle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Drive Tools

RS PRO Extendable Socket Wrench

Introducing RS PRO’s extendable ratchet socket wrench. This high quality, reversible and lightweight ratchet has a compact head for access into tight and enclosed areas, as well as an extendable arm for fasteners that are further away and require an extended reach. The ratchet head is sealed which means it is dustproof and has a maintenance-free mechanism, which allows for working in environments where dust and debris are commonplace, without compromising on the quality of the tool and overall intended use. The ergonomic comfort grip has been created to be resistant to liquids and greases in different environments, for example, areas with chemicals and solvents, making it an ideal tool for any user to have, regardless of whether the intended use is at home or on a working site or workshop.

Features and Benefits:

• The compact ratchet gives easy access in tight spaces with no loss of torque
• The extendable handle allows for better reach when working in areas where fasteners are further away - 305mm to 445mm
• Maintenance-free 1/2 inch sealed ratchet head that allows for longer lasting tool life and consistent quality in completed work
• Ultra-compact square drive head that fits a variety of metric and imperial socket sizes making it a versatile and essential piece of equipment for everyday usage
• 72-tooth mechanism with 5° increments for small angle ratcheting ideal for tight spaces
• Reversible switch for quick direction change with minimal user adjustment
• Ergonomic, soft-grip handle for superior grip and continued comfort
• Chrome finish for easy cleaning and corrosion resistance

Applications:

Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts. They are a valuable hand tool, saving a lot of time and minimising effort for the user.

How does a ratchet spanner work?

A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.

Does this spanner feature a reversing lever?

Yes


Specifications

Attribute Value
Brand RS PRO
Drive Size 1/2 in
Overall Length 445 mm
Finish Chrome
Drive Shape Square
Handle Type Extendable Ratchet
Material Chrome Vanadium Steel
Checking stock...
IDR
1,211,689.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,211,689.28
*price per unit indicative
"RS PRO 1/2 in Ratchet Handle, Square Drive With Extendable Ratchet Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda