Facom Satin Chrome Tubular Box Spanner, 19 mm
- RS Stock No.:
- 2376595
- Mfr. Prt No.:
- 76.19
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2376595 |
| Product description | Facom Satin Chrome Tubular Box Spanner, 19 mm |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 76.19 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
6 / 12 point pipe wrenches with opening
Introducing the Facom 6 / 12 point pipe wrenches with opening, a set of professional and durable pipe wrenches with patented OGV 6-point profile on straight end and 12-point profile on angled end, providing increased torque, longer tool life and protection of nut corners. The 12 points also provide a 15° recovery angle. The angled design and opening allow long bolts or studding to pass through without detracting from the strength of the wrench. The satin chrome finish ensures that the wrench will remain durable even in tough working conditions whilst remaining resistant to rust and deterioration.
Specifications
| Attribute | Value |
| Brand | Facom |
| Handle Type | Tube |
| Series | 76 |
| Material | Chrome Vanadium Steel |
| Metric Size | 19 mm |
| Drive Size | 19 mm |
| Overall Length | 204 mm |
| Finish | Satin Chrome |
| Drive Shape | Hex |
| Size | 19 mm |