Facom 4 way Control Cabinet Key

RS Stock No.:
7554179
Mfr. Prt No.:
985548
Brand:
Facom
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
RS stock number 7554179
Product description Facom 4 way Control Cabinet Key
Manufacturer / Brand Facom
Manufacturer part number 985548

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Facom 985548 Cross Wrench, 4-way Cabinet Wrench

Introducing the Facom high-quality die-cast aluminum cross wrench key designed to operate the locking mechanisms of a wide range of systems including gas, electric and water cupboards as well as technical equipment including air conditioning, stop valves and mains consoles. This hand tool comes with a 6mm bit driver adapter and double-ended screwdriver bit making it an essential tool for maintenance applications.

Features and Benefits:

• Multifunctional tool - convenient and easy to use on various utility systems
• Unique adapter that converts to an emergency screwdriver
• Solid die-cast construction
• Double-ended screwdriver bit with PH2 and 1 x 7mm Slotted ends
• Adaptor attached to create a pocket screwdriver
• 4 cavities: 2 square cavities: 6, 8 mm; 1 triangular cavity: 9 mm; 1 slotted cylindrical cavity: 5-14 mm
• Net weight: 75 g

Typical Applications:

Multi-purpose, control cabinet, cross wrenches are designed for use within maintenance and service applications. Ideal tool for control cabinets and shut-off systems in the supply of gas, water and electricity and also technical installations in buildings:
• Facilities locking systems
• Heating, sanitation, air conditioning, electrotechnology
• Gas, water supply and shut-off values

FAQs:

What do I get in the set?
The Facom 9855548 Cross-wrench is supplied with a 6mm bit driver adapter & double-ended screwdriver bit


Specifications

Attribute Value
Brand Facom
Number of Key Profiles 4
Key Type Control Cabinet Key
Checking stock...
IDR
857,685.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1857,685.53
*price per unit indicative
"Facom 4 way Control Cabinet Key" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda