RS PRO Zinc Alloy 5 way Control Cabinet Key
- RS Stock No.:
- 4393025
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
| RS stock number | 4393025 |
| Product description | RS PRO Zinc Alloy 5 way Control Cabinet Key |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Multi-Purpose Cabinet Key
This RS PRO multi-purpose cabinet key tool is a compact, yet durable tool designed for use with a wide range of applications including locking systems and valves. It features four arm positions that allow five different drive possibilities, providing a versatile and high quality tool. This universal cross key is manufactured from zinc alloy, offering excellent durability and corrosion resistance. This zinc die-cast hand tool is compact and easy to carry and store, providing an excellent tool for various maintenance applications.
SUPPLIED_WITH : A hex to 1/4 in square drive adaptor, a 7mm slotte
Features and Benefits
• 6.5 mm and 8.1 mm square sockets
• 6.4 mm ( in) AF Hex socket
• 9.8 mm triangular socket
• 9 mm winged key drive
• Hex to in square drive adapter
• 7 mm slotted blade
• Pozidriv screwdriver bit
• Compact size, easy to carry and store
• Multifunctional tool - convenient and easy to use
• Ideal for use with a range of applications
Application
Multi-purpose cabinet key wrenches are designed for use within maintenance and service applications. Due to their compact and versatile design, they are an ideal tool for control cabinets and shut-off systems in the supply of gas, water and electricity as well as technical installations in buildings. They are commonly used for applications including:
• Facilities locking systems
• Enclosures
• Gas, water supply and shut-off valves
• Cabinets
What finishes are available?
• Bright Chrome Plated - RS Stock no: 439-3019
• Matt Plated - RS Stock no: 439-3025
Does it come with a warranty?
The RS Pro multi-purpose cabinet key comes with a 3 year warranty.
How do you attach the driver bits?
The driver bits can be easily inserted into the wrench key by pushing them into the corresponding driver size hole, providing a secure connection.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Key Profiles | 5 |
| Key Type | Control Cabinet Key |
| Body Material | Zinc Alloy |