RS PRO 3/8 in Square Extension
- RS Stock No.:
- 9125426
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
| RS stock number | 9125426 |
| Product description | RS PRO 3/8 in Square Extension |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Drive Tools
RS Pro Extension Bars
The RS Pro extension bars are designed to add length when used with ratchets or breaker bars. These quality extensions Improves the torque delivery when loosening and tightening fasteners. Exceptional strength and durability offers long life usage.
RS stock number and size
912-5414: in drive x 50 mm
912-5423: in drive x 100 mm
912-5426: 3/8 in drive x 75 mm
912-5420: in drive x 75 mm
912-5439: in drive x 250 mm
Features and Benefits
Made from Chrome vanadium
Matt finish
Adds length to access hard-to-reach fasteners
Knurled bands offer a nonslip grip for turning loosened fasteners by hand
Detent notches in drive ends lock onto ratchets and breaker bars
Strong and durable
Application Information
Designed to be used by professionals in workshops and automotive applications
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Drive Size | 3/8 in |
| Overall Length | 75 mm |
| Type | Extension |
| Drive Type | Square |
| Finish | Matt |
| Material | Chrome Vanadium Steel |