RS PRO 1/4 in Square Extension

RS Stock No.:
9125423
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
RS stock number 9125423
Product description RS PRO 1/4 in Square Extension
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Drive Tools

RS Pro Extension Bars

The RS Pro extension bars are designed to add length when used with ratchets or breaker bars. These quality extensions Improves the torque delivery when loosening and tightening fasteners. Exceptional strength and durability offers long life usage.

RS stock number and size

912-5414: in drive x 50 mm
912-5423: in drive x 100 mm
912-5426: 3/8 in drive x 75 mm
912-5420: in drive x 75 mm
912-5439: in drive x 250 mm

Features and Benefits

Made from Chrome vanadium
Matt finish
Adds length to access hard-to-reach fasteners
Knurled bands offer a nonslip grip for turning loosened fasteners by hand
Detent notches in drive ends lock onto ratchets and breaker bars
Strong and durable

Application Information

Designed to be used by professionals in workshops and automotive applications


Specifications

Attribute Value
Brand RS PRO
Drive Size 1/4 in
Overall Length 100 mm
Type Extension
Drive Type Square
Finish Matt
Material Chrome Vanadium Steel
Checking stock...
IDR
21,502.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
121,502.45
*price per unit indicative
"RS PRO 1/4 in Square Extension" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda