Facom 3/8 in Square Adapter

RS Stock No.:
7554093
Mfr. Prt No.:
J.232
Brand:
Facom

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7554093
Product description Facom 3/8 in Square Adapter
Manufacturer / Brand Facom
Manufacturer part number J.232

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom Tools J.232 - 3/8'' Square to 1/2'' Square Drive adaptor

Introducing the professional 3/8'' Square to 1/2'' Square Drive adaptor from Facom. The J.232 coupler has been manufactured from the highest grade steel that guarantees the maximum performance, durability and safety of use. This professional Facom adaptor allows you to use "junior" series 3/8" square drives with 1/2" square sockets. As all other Facom tools, this 3/8'' Square to 1/2'' Square Drive adaptor is covered by a professional lifetime warranty.

Features and Benefits:

• 3/8" female to 1/2" male square drive
• Spring ball locking mechanism
• For adapting sockets and accessories 1/2"
• Weight: 45 g
• Length: 34,5 mm
• Bright Chrome finish
• Covered by Facom lifetime warranty

Approvals and Certification:

• ISO 3316
• NF ISO 3316
• DIN 3123
• ASME B107.10


Specifications

Attribute Value
Brand Facom
Drive Size 3/8 in
Overall Length 34.5 mm
Type Adapter
Drive Type Square
Finish Chrome
Checking stock...
IDR
309,845.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1309,845.06
*price per unit indicative
"Facom 3/8 in Square Adapter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda