Facom 1/4 in Square Adapter

RS Stock No.:
7554084
Mfr. Prt No.:
J.230
Brand:
Facom

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7554084
Product description Facom 1/4 in Square Adapter
Manufacturer / Brand Facom
Manufacturer part number J.230

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

3/8 to 1/4" coupler

3/8" to 1/4" coupler, Max. torque 62 N.m
For adapting 1/4" drive sockets
Locking system with spring ball
Lenght of coupler 24,5mm


Specifications

Attribute Value
Brand Facom
Drive Size 1/4 in
Overall Length 24.5 mm
Type Adapter
Drive Type Square
Checking stock...
IDR
397,113.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1397,113.54
*price per unit indicative
"Facom 1/4 in Square Adapter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda