Facom 1/4 in Square Adapter

RS Stock No.:
7554080
Mfr. Prt No.:
ECR.0
Brand:
Facom

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7554080
Product description Facom 1/4 in Square Adapter
Manufacturer / Brand Facom
Manufacturer part number ECR.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Drive socket adaptor

Adaptor for using 1/4" square drive "radio" sockets with the A.300MT and A.340MT series scewdrivers
4 mm hexagonal drive
Length of the adaptor 22mm
Spring ball-locking system


Specifications

Attribute Value
Brand Facom
Drive Size 1/4 in
Overall Length 22 mm
Type Adapter
Drive Type Square
Checking stock...
IDR
286,035.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1286,035.03
*price per unit indicative
"Facom 1/4 in Square Adapter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda